
Red LED emitter in a clear, diffused, flat, round, colorless lens style, featuring a 2PLCC surface mount package. This single-element LED operates with a 30mA forward current, emitting red light at a 660nm wavelength. Delivering 0.07lm luminous flux and 35.5mcd luminous intensity, it offers a 120° viewing angle. The component measures 3.2mm x 2.8mm x 2.1mm, with a 2.4mm lens size, and operates within a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LHT674-L2N1-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.07lm |
| Luminous Intensity | 35.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHT674-L2N1-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
