
Red LED emitter in a clear, diffused, flat, round, colorless lens style, featuring a 120° viewing angle and 645nm wavelength. This surface mount component offers a forward current of 30mA, 5V reverse voltage, and 90mW power dissipation. Packaged on tape and reel, it operates between -40°C and 100°C, with a luminous flux of 0.11lm and luminous intensity of 56mcd. The PLCC package measures 3.4mm x 2.8mm x 2.1mm.
Osram LHT674-M2P1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.11lm |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHT674-M2P1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.