
The Osram LM10P-W3-865 is a 120-LED linear light with a correlated color temperature of 6500K. It operates at a maximum temperature of 85°C and a minimum of -20°C. The device consumes 72W of power and can handle a forward current of 3A. It is designed for use with a 24V operating supply voltage.
Sign in to ask questions about the Osram LM10P-W3-865 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LM10P-W3-865 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3A |
| Luminous Flux | 1500lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 120 |
| Operating Supply Voltage | 24V |
| Power Consumption | 72W |
| Reach SVHC Compliant | No |
| Series | LINEARlight |
| Viewing Angle | 120° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LM10P-W3-865 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.