Sign in to ask questions about the Osram LM11A-W3-847 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LM11A-W3-847 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 10.2 |
| Package Height (mm) | 4.2 |
| Category | LED Linear luminaire |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Luminous Flux | 1000lm |
| Rated Voltage | 11V |
| Number of LEDs | 300 |
| Viewing Angle | 120° |
| Color Temperature | 4700K |
| Reverse Voltage | 0V |
| Cage Code | D8220 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LM11A-W3-847 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.