Orange Uni-Color LED emitter, 610nm wavelength, featuring a 120° viewing angle and a diffused, flat, colorless round lens. This surface-mount component operates with a 20mA forward current, delivering 0.05lm luminous flux and 28mcd luminous intensity. Housed in an SMD/SMT package with dimensions of 4mm (L) x 3.6mm (W) x 4.2mm (H), it supports a reverse voltage of 12V and operates within a temperature range of -40°C to 100°C. Packaged on tape and reel, this RoHS compliant component is ideal for general illumination applications.
Osram LO A67K-K1M2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Orange |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.05lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.