
Uni-color orange chip LED emitter, ideal for automotive applications. Features a 610nm peak wavelength and 120° viewing angle, delivering 90mcd maximum intensity and 0.24lm luminous flux. Packaged in a 2-pin SMT (SMD) with dimensions of 2.1mm L x 1.5mm W x 1.25mm H (max). Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 80mW. Suitable for surface mount with a temperature range of -40°C to 100°C.
Sign in to ask questions about the Osram LO M676-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LO M676-Q1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 90mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.24lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LO M676-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.