
Uni-color orange chip LED emitter, ideal for automotive applications. Features a 2-pin SMT package with a 2.1mm x 1.5mm x 1.25mm footprint, designed for surface mounting. Emits orange light at a peak wavelength of 610nm with a maximum intensity of 140mcd and a 120° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, suitable for temperatures from -40°C to 100°C.
Osram LO M676-Q1R1-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 140mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.31lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LO M676-Q1R1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.