
Orange LED emitter, surface mount, PLCC package. Features a clear, colorless, round, flat, diffused lens with a 2.4mm diameter. Delivers 0.76lm luminous flux and 355mcd luminous intensity at a 120° viewing angle. Operates with a 30mA forward current and 12V reverse voltage, with a wavelength of 606nm. Suitable for applications from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LO T676-S1T1-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 606nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LO T676-S1T1-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
