
Surface mount LED emitter, orange illumination, featuring a clear, diffused, flat, round lens with a 2.4mm diameter. This single-element LED operates with a 20mA forward current, delivering 0.04lm luminous flux and 18mcd luminous intensity. Housed in a 2-PLCC package, it measures 3.4mm x 2.8mm x 3mm and offers a wide 120° viewing angle. Operating temperature range is -40°C to 100°C, with a maximum reverse voltage of 12V and 50mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LO T67K-K1L2-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LO T67K-K1L2-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
