The LOA676-Q1R1-24 is a single-element LED from Osram with a diffused, colorless lens style and a luminous intensity of 140mcd. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is packaged on a tape and reel and is RoHS compliant. It has a viewing angle of 120° and a luminous flux of 0.31lm.
Checking distributor stock and pricing after the page loads.
| Forward Current | 30mA |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.31lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |