The Osram LOA676-Q2T1-24-Z is a single LED component with an orange color and a round, flat, diffused, colorless, circular lens. It has a luminous flux of 0.63lm and a luminous intensity of 222.5mcd. The LED is packaged in a tape and reel format and is designed for surface mount applications. It measures 4.2mm in height, 4mm in length, and 3.6mm in width, with a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.63lm |
| Luminous Intensity | 222.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |