The Osram LOA676-R1S2-24 is a single LED emitter with an orange color and a wavelength of 606nm. It has a luminous flux of 0.56lm and a viewing angle of 120°. The LED is packaged in a surface-mount package and is RoHS compliant. It is available in a cut tape packaging format.
Osram LOA676-R1S2-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.56lm |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 606nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOA676-R1S2-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.