Surface mount orange LED emitter with a colorless, round, flat, diffused lens. Features a 2.4mm lens diameter and a 120° viewing angle. Operates with a forward current of 30mA, a reverse voltage of 12V, and a wavelength of 610nm. This lead-free component offers a luminous flux of 0.55lm and luminous intensity of 196mcd, with an operating temperature range of -40°C to 100°C. Packaged on tape and reel for efficient assembly.
Osram LOA676-R1S2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 4.2mm |
| Diameter | 2.4mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOA676-R1S2-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.