Hyper SIDELED Orange, LO A676-S1T1-24
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lens Style | Round |
| Luminous Flux | 0.75lm |
| Luminous Intensity | 355mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |