LED Uni-Color Orange 610nm 2-Pin SMT T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Orange |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.75lm |
| Luminous Intensity | 267.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |