The Osram LOA67K-K1L2-24-Z is an orange LED with a forward current of 20mA and a reverse voltage of 12V. It has a luminous flux of 0.04lm and a luminous intensity of 18mcd. The LED is available in a surface mount package with a package quantity of one and is packaged on a tape and reel. The operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Osram LOA67K-K1L2-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LOA67K-K1L2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Orange |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 606nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOA67K-K1L2-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.