Surface mountable LED emitter featuring dual green and orange illumination with a clear, diffused, round, flat lens. This component offers a 120° viewing angle and a luminous intensity of 11.25mcd, operating with a 15mA forward current and a 12V reverse voltage. Packaged in a 3mm x 2.8mm x 2.1mm SMD/SMT case, it functions across a -40°C to 100°C temperature range.
Osram LOGT77K-JL-1-0+GJ-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Orange |
| Depth | 3.4mm |
| Forward Current | 15mA |
| Height | 2.1mm |
| Illumination Color | Green, Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 11.25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Multi TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOGT77K-JL-1-0+GJ-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.