LOGT77K-JL-1+GJ-1
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green, Orange |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |