Orange 0603 SMARTLED LO L296-P1S1-24
Osram LOL296-P1S1-24 technical specifications.
| Package/Case | 1608 |
| Luminous Flux | 0.53lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.