
The LOL296-Q2S1-24-Z is a single-element surface mount LED from Osram with a luminous intensity of 224mcd and a luminous flux of 0.64lm. It has a forward current rating of 30mA and a reverse voltage rating of 12V. The LED is available in a 0603 package, which is suitable for surface mount applications. It is designed to operate within a temperature range of -40°C to 100°C. The LED is orange in color and has a diffused, colorless, rectangular lens style with a viewing angle of 160°.
Sign in to ask questions about the Osram LOL296-Q2S1-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LOL296-Q2S1-24-Z technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.64lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SMARTLED 0603 |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOL296-Q2S1-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.