
Orange LED emitter in a clear, flat, diffused, colorless, rectangular SMD/SMT package. Features a 120° viewing angle, 610nm wavelength, and 0.48lm luminous flux. Operates with a 30mA forward current and 12V reverse voltage, with a power dissipation of 80mW. Suitable for surface mounting, this lead-free component offers a luminous intensity of 224mcd and operates within a temperature range of -40°C to 100°C.
Osram LOM676-Q2S1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOM676-Q2S1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.