The LOM676-R2S2-34 is a single-element LED from Osram with a diffused, colorless lens style. It has a luminous flux of 0.76lm and a luminous intensity of 280mcd. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is packaged on tape and reel. The LED is designed to operate at a reverse voltage of 12V and has a forward current rating of 30mA.
Osram LOM676-R2S2-34 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.