
Orange LED emitter in a compact SMD/SMT package, measuring 2mm x 1.4mm x 1.5mm. Features a clear, diffused, flat, colorless, rectangular lens with a 1mm size. Delivers 0.76lm luminous flux and 355mcd luminous intensity at a 30mA forward current. Operates within a -40°C to 100°C temperature range with a 120° viewing angle. Surface mountable and supplied on tape and reel.
Osram LOM676-R2T1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOM676-R2T1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.