
The LOT676-S1T1-24 is a single-element LED from Osram's TOPLED series. It features a round, diffused, colorless, circular lens style and a luminous intensity of 355mcd. The LED is available in a PLCC package and is designed for surface mount applications. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Osram LOT676-S1T1-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LOT676-S1T1-24 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT676-S1T1-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
