Surface mount orange LED emitter with a 120° viewing angle. Features a colorless, diffused, round, flat lens with a 2.4mm diameter. Operates with a 30mA forward current and a 12V reverse voltage, delivering 0.6lm luminous flux and 280mcd luminous intensity. Encased in an SMD/SMT package measuring 3.2mm x 2.8mm x 2.1mm, with a maximum operating temperature of 100°C.
Osram LOT776-R1S2-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.6lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT776-R1S2-24-Z to view detailed technical specifications.
No datasheet is available for this part.