Sign in to ask questions about the Osram LOT776-R2T1-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LOT776-R2T1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 247.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOT776-R2T1-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
