
The LOY876-Q2S1-24-Z is an orange LED from Osram with a luminous flux of 0.48lm and luminous intensity of 224mcd. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This LED is RoHS compliant and has a power dissipation of 80mW. It is available in a package quantity of 3000 and is packaged in tape and reel. The LED has a viewing angle of 120° and is a single element with a number of LEDs equal to 1.
Checking distributor stock and pricing after the page loads.
Osram LOY876-Q2S1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Orange |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |