
The LP T676-L1M2-25-Z is a green LED with a forward current of 30mA and a maximum operating temperature of 100°C. It is packaged in a PLCC case and is designed for surface mount applications. The LED has a luminous intensity of 19.6mcd and a viewing angle of 120°. It is available in quantities of 2000 per reel and is suitable for use in a variety of optoelectronic applications.
Osram LP T676-L1M2-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 19.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LP T676-L1M2-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
