
Green LED emitter, Surface Mount (SMD/SMT), featuring a clear, colorless, round, flat, diffused lens with a 120° viewing angle. Operates with a forward current of 40mA, a reverse voltage of 12V, and a wavelength of 562nm, producing a luminous flux of 0.15lm and luminous intensity of 71mcd. Packaged in tape and reel, this lead-free component has dimensions of 4.2mm (depth/height/length) by 3.6mm (width) with a 2.4mm lens diameter, suitable for operating temperatures from -40°C to 100°C.
Osram LPA675-N1P2-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Diameter | 2.4mm |
| Forward Current | 40mA |
| Height | 4.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.15lm |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 562nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA675-N1P2-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.