Osram LPA67K-F1G2-25-R33-Z technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.006lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPA67K-F1G2-25-R33-Z to view detailed technical specifications.
No datasheet is available for this part.