LED Uni-Color Green 562nm 4-Pin PLCC T/R
Osram LPE675-P2R1-25-R18 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.3lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LPE675-P2R1-25-R18 to view detailed technical specifications.
No datasheet is available for this part.