The Osram LPE675-P2R1-25-Z is a single green LED with a clear, diffused, colorless, and circular lens style. It has a luminous flux of 0.3lm and a luminous intensity of 98mcd. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The LED is a surface mount device with a package case of PLCC and a height of 1.9mm, length of 3.5mm, and width of 2.8mm.
Osram LPE675-P2R1-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 50mA |
| Height | 1.9mm |
| Illumination Color | Green |
| Length | 3.5mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 98mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPE675-P2R1-25-Z to view detailed technical specifications.
No datasheet is available for this part.