
Uni-color pure green chip LED emitter, 562nm peak wavelength, featuring a 4-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead for surface mounting. This lead-frame SMT component offers a 120° viewing angle and a maximum intensity of 140mcd, with a luminous flux of 0.38lm. Designed for automotive applications, it operates with a maximum forward current of 70mA and a maximum forward voltage of 2.5V, within an operating temperature range of -40°C to 100°C. The colorless, non-diffused lens has a circular shape.
Osram LPE675-Q1R1-3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 140mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 562nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.38lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LPE675-Q1R1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.