
Green diffused 0603 SMD LED emitter with a 160° viewing angle. Features a 20mA forward current, 0.035lm luminous flux, and 11.8mcd luminous intensity. Housed in a 0603 (1608 metric) surface mount package with a flat, diffused, colorless, rectangular lens. Operates within a -40°C to 100°C temperature range and is RoHS compliant.
Sign in to ask questions about the Osram LPL296-J2L2-25-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LPL296-J2L2-25-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 11.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LPL296-J2L2-25-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
