
Uni-color red chip LED emitter, 632nm peak wavelength, featuring a 2-pin, 0402 (1006 Metric) surface mount device package with no leads. This compact SMT component offers a 165° viewing angle and 140mcd maximum intensity, operating with a maximum forward current of 15mA and a maximum forward voltage of 2.4V. Constructed with AlGaInP LED material, it has a colorless diffused lens and a maximum seated plane height of 0.35mm, suitable for top mount applications within a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Osram LR VH9F-P2R1-1-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LR VH9F-P2R1-1-0 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Case 0402(1006Metric) |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.1(Max) |
| Package Width (mm) | 0.6(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.35(Max) |
| Package Weight (g) | 0.002 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 140mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Luminous Flux | 0.3lm |
| Viewing Angle | 165° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x0.35x0.31mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Red |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LR VH9F-P2R1-1-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.