High-brightness, high-power uni-color red chip LED emitter featuring a peak wavelength of 632nm and luminous flux up to 82lm. This 2-pin SMD device utilizes AlGaInP LED material, offering a wide 170° viewing angle and a colorless, non-diffused lens. Designed for surface mounting with gull-wing leads, it operates within a temperature range of -40°C to 125°C, supporting a maximum forward current of 1000mA and a maximum forward voltage of 2.6V. The lead-frame SMT package measures 7.2mm x 6.2mm x 3mm.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 25500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 82lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 2.6V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |