
Uni-color red standard LED emitter featuring a 660nm peak wavelength. This through-hole component offers a 100° viewing angle with a colored diffused circular lens. It operates with a maximum forward current of 30mA and a maximum forward voltage of 1.9V, with a reverse voltage rating of 5V. The 6-pin package measures 10mm (L) x 2.4mm (W) x 2.8mm (H) with a 2.54mm pin pitch, suitable for top-mount PCB assembly. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Osram LR Z181-CO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LR Z181-CO technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 2.4(Max) |
| Package Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 0.25mcd |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 1.9V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LR Z181-CO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.