The LRE6SF-BACA-1-1 is a single red LED from Osram with a diffused, colorless, circular lens style and a luminous flux of 7.925lm. It has a viewing angle of 120° and is packaged in a PLCC package. The LED is RoHS compliant and available on tape and reel. It is not radiation hardened.
Osram LRE6SF-BACA-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 7.925lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.