
Surface mount LED emitter, red illumination, 634nm wavelength, 20mA forward current, 3630mcd luminous intensity, 30° viewing angle. Features a colorless, round, domed, clear lens and a 2-pin PLCC package. Operating temperature range from -40°C to 100°C. Packaged in tape and reel.
Osram LRT64F-BBDB-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 3.8mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.53mm |
| Lens Style | Round, Domed, Clear, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3630mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Wavelength | 625nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRT64F-BBDB-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.