
Surface mount, red LED emitter with a 120° viewing angle and 634nm wavelength. Features a 2-pin PLCC package, 50mA forward current, and 1400mcd luminous intensity. Operates between -40°C and 100°C with a 2.7lm luminous flux. Ideal for automotive applications.
Osram LRT67F-U1AA-1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.7lm |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRT67F-U1AA-1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.