Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LRT67FT2V2-1 Datasheet | Osram
Browse
Manufacturers
API
BOM
Account
OSRAM
LRT67FT2V2-1
Datasheet
Osram
LRT67FT2V2-1
LRT67FT2V2-1
LRT67FT2V2-1
Package
PLCC
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Osram LRT67FT2V2-1 technical specifications.
General
Package/Case
PLCC
Color
Red
Lens Style
Diffused, Colorless, Circular
Luminous Flux
2.55lm
Number of LEDs
1
Radiation Hardening
No
Viewing Angle
120°
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account