
Tri-color chip LED emitter featuring Blue, Green, and Red illumination with peak wavelengths of 453nm, 523nm, and 632nm respectively. This high-brightness, diffused square lens LED offers a 120° viewing angle and is housed in a 6-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration for surface mounting. Operating within a temperature range of -40°C to 100°C, it supports maximum forward currents of 50mA (Blue/Green) and 70mA (Red), with corresponding maximum forward voltages of 3.7V (Blue/Green) and 2.4V (Red).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LRTB G6SG-U4AA-1+V2B4-25+S1U2-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 2(Max)-.15 |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 710mcd(Max)|2500mcd(Max)|1400mcd(Max) |
| LED Material | InGaN|InGaN|N/A |
| Peak Wavelength | 453/523/632nm |
| High Brightness | Yes |
| Lens Appearance | Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 50/50/70mA |
| Maximum Forward Voltage | 3.7/3.7/2.4V |
| Reverse Voltage | 5/5/12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LRTB G6SG-U4AA-1+V2B4-25+S1U2-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.