
Surface mount tri-color chip LED emitter with blue, green, and red illumination. Features 6-pin PLCC package with J-lead configuration, measuring 3.5mm x 3.2mm x 2mm. Emits light at peak wavelengths of 453nm (blue), 523nm (green), and 632nm (red), with maximum intensities of 900mcd, 2500mcd, and 1400mcd respectively. Operates with maximum forward currents of 50mA (blue/green) and 70mA (red), and maximum forward voltages of 3.7V (blue/green) and 2.4V (red). Suitable for automotive applications with a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LRTB G6SG-U4AA-1+V2B4-25+S1V1-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5(Max) |
| Package Width (mm) | 3.2(Max) |
| Package Height (mm) | 2(Max)-.15 |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 900mcd(Max)|2500mcd(Max)|1400mcd(Max) |
| LED Material | InGaN|InGaN|N/A |
| Peak Wavelength | 453/523/632nm |
| High Brightness | Yes |
| Lens Appearance | Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 50/50/70mA |
| Maximum Forward Voltage | 3.7/3.7/2.4V |
| Reverse Voltage | 5/5/12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LRTB G6SG-U4AA-1+V2B4-25+S1V1-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.