Multi CERAMOS LED, Red, True Green, Blue
Checking distributor stock and pricing after the page loads.
Osram LRTBC9TP-CWD5-1+D5E7-25+A9C5-49 technical specifications.
| Lens Color | Clear |
| Lens Style | Elliptical |
| Luminous Intensity | 9.5cd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |