This surface mount LED features a diffused lens style and a luminous intensity of 900mcd. The device is rated for operation between -40°C and 110°C. It is packaged in a tape and reel configuration and has a viewing angle of 120°. The LED is available in a PLCC package with dimensions of 3.2mm depth and 3.5mm length.
Osram LRTBG6TG-TU71VV736+ST76820R18IB technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Length | 3.5mm |
| Lens Style | Diffused |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.