Osram LRTBG6TG-TV-1+VV7-36+ST7-69 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2mm |
| Length | 3.3mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 370mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MULTILED® Black Surface |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LRTBG6TG-TV-1+VV7-36+ST7-69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
