The Osram LRTBGFSF-ABCB-QKYO-Z is a 6-lead MULTILED package with a standard mount, rated for a maximum forward current of 20mA. It has a luminous intensity of 160mcd and a viewing angle of 120°. The component operates within a temperature range of -40°C to 100°C and is available in quantities of 1000 per reel.
Osram LRTBGFSF-ABCB-QKYO-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 6-lead MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.