Sign in to ask questions about the Osram LRTBGFUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LRTBGFUG technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Lens Style | Rectangular, Diffused |
| Number of LEDs | 3 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGFUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
