The LRW5AP-KZMX-1 is a single-element LED from Osram's Diamond Dragon series. It features a diffused, colorless, circular lens style and emits red light at a wavelength of 632nm. With a luminous intensity of 45,000 mcd and a luminous flux of 150 lm, this LED is suitable for various applications. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 7.5W. The device is surface mountable and RoHS compliant.
Osram LRW5AP-KZMX-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 2A |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 150lm |
| Luminous Intensity | 45000mcd |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| Wavelength | 632nm |
| RoHS | Compliant |
No datasheet is available for this part.