Sign in to ask questions about the Osram LRW5AP-KZMX-1-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LRW5AP-KZMX-1-0 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 210lm |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5AP-KZMX-1-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.